
131200-HMC900LP5E | |
---|---|
DigiKey Part Number | 1127-2293-ND |
Manufacturer | Analog Devices Inc. |
Manufacturer Product Number | 131200-HMC900LP5E |
Description | EVAL BOARD FOR HMC900LP5E |
Customer Reference | |
Detailed Description | HMC900LP5E - Low Pass Filter Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 131200-HMC900LP5E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Filter | |
Function | Low Pass | |
Embedded | No | |
Utilized IC / Part | HMC900LP5E | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |