
130450-HMC939LP4 | |
|---|---|
DigiKey Part Number | 130450-HMC939LP4-ND |
Manufacturer | |
Manufacturer Product Number | 130450-HMC939LP4 |
Description | BOARD EVAL HMC939LP4E |
Customer Reference | |
Detailed Description | HMC939LP4 - Attenuator 100MHz ~ 33GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 100MHz ~ 33GHz |
Manufacturer Analog Devices Inc. | Contents Board(s) |
Packaging Bulk | Utilized IC / Part HMC939LP4 |
Part Status Discontinued at DigiKey | RF Frequency 100MHz ~ 33GHz |
Type Attenuator | Function Attenuator |

