
130190-HMC795LP5E | |
|---|---|
DigiKey Part Number | 1127-2205-ND |
Manufacturer | |
Manufacturer Product Number | 130190-HMC795LP5E |
Description | BOARD EVAL HMC795LP5E 2690MHZ |
Customer Reference | |
Detailed Description | HMC795LP5E - Modulator 2.69GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Modulator | |
Frequency | 2.69GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC795LP5E | |
Note | - | |
RF Type | - | |
RF Frequency | 2.69GHz | |
Function | Modulator |

