
129874-HMC910LC4B | |
|---|---|
DigiKey Part Number | 1127-1269-ND |
Manufacturer | |
Manufacturer Product Number | 129874-HMC910LC4B |
Description | EVAL BOARD FOR HMC910LC4B |
Customer Reference | |
Detailed Description | HMC910LC4B - Delay Line Timing Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 129874-HMC910LC4B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Timing | |
Function | Delay Line | |
Embedded | No | |
Utilized IC / Part | HMC910LC4B | |
Primary Attributes | Differential Inputs | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

