MFR Recommended




129472-HMC822LP6CE | |
|---|---|
DigiKey Part Number | 1127-2196-ND |
Manufacturer | |
Manufacturer Product Number | 129472-HMC822LP6CE |
Description | EVAL BOARD FOR HMC822LP6CE |
Customer Reference | |
Detailed Description | HMC822LP6CE - PLL Timing Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 129472-HMC822LP6CE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Timing | |
Function | PLL | |
Embedded | - | |
Utilized IC / Part | HMC822LP6CE | |
Primary Attributes | Single Fractional-N PLL with VCO | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


