
128383-HMC916LP3E | |
|---|---|
DigiKey Part Number | 1127-2182-ND |
Manufacturer | |
Manufacturer Product Number | 128383-HMC916LP3E |
Description | BOARD EVAL HMC916LP3E |
Customer Reference | |
Detailed Description | HMC916LP3E - Multiplier 2.66GHz ~ 5.33GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC916LP3E |
Packaging Box | RF Frequency 2.66GHz ~ 5.33GHz |
Part Status Obsolete | Function Multiplier |
Type Multiplier | Base Product Number |
Frequency 2.66GHz ~ 5.33GHz |

