
128123-HMC856LC5 | |
|---|---|
DigiKey Part Number | 1127-1252-ND |
Manufacturer | |
Manufacturer Product Number | 128123-HMC856LC5 |
Description | EVAL BOARD FOR HMC856LC5 |
Customer Reference | |
Detailed Description | HMC856LC5 - Delay Line Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Timing | |
Function | Delay Line | |
Embedded | No | |
Utilized IC / Part | HMC856LC5 | |
Primary Attributes | Differential Inputs | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

