
127517-HMC871LC5 | |
|---|---|
DigiKey Part Number | 505-127517-HMC871LC5-ND |
Manufacturer | |
Manufacturer Product Number | 127517-HMC871LC5 |
Description | EVAL BOARD HMC871LC5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC871LC5 - Amplifier 0Hz ~ 20GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 127517-HMC871LC5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 0Hz ~ 20GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC871LC5 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 683,48000 € | 683,48 € |
| Unit Price without VAT: | 683,48000 € |
|---|---|
| Unit Price with VAT: | 813,34120 € |


