
126511-HMC641LP4E | |
|---|---|
DigiKey Part Number | 1127-2814-ND |
Manufacturer | |
Manufacturer Product Number | 126511-HMC641LP4E |
Description | BOARD EVAL HMC641LP4E |
Customer Reference | |
Detailed Description | HMC641LP4E - Switch (SP4T) 0Hz ~ 20GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 126511-HMC641LP4E Models |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC641LP4E |
Packaging Box | RF Frequency 0Hz ~ 20GHz |
Part Status Obsolete | Function Switch (SP4T) |
Type Switch, SP4T | Base Product Number |
Frequency 0Hz ~ 20GHz |

