
122826-HMC753LP4E | |
|---|---|
DigiKey Part Number | 505-122826-HMC753LP4E-ND |
Manufacturer | |
Manufacturer Product Number | 122826-HMC753LP4E |
Description | BOARD EVAL AMP MMIC HMC753 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC753LP4E - Amplifier 1GHz ~ 11GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 122826-HMC753LP4E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 1GHz ~ 11GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC753LP4E | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.020,53000 € | 1.020,53 € |
| Unit Price without VAT: | 1.020,53000 € |
|---|---|
| Unit Price with VAT: | 1.214,43070 € |

