
122520-HMC726LC3C | |
|---|---|
DigiKey Part Number | 505-122520-HMC726LC3C-ND |
Manufacturer | |
Manufacturer Product Number | 122520-HMC726LC3C |
Description | EVAL BOARD FOR HMC726LC3C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC726LC3C - * Logic Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 122520-HMC726LC3C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Logic | |
Function | * | |
Embedded | No | |
Utilized IC / Part | HMC726LC3C | |
Primary Attributes | AND, NAND, NOR, OR | |
Secondary Attributes | SMA Connectors | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 781,34000 € | 781,34 € |
| Unit Price without VAT: | 781,34000 € |
|---|---|
| Unit Price with VAT: | 929,79460 € |



