HMC694LP4 - Amplifier 6GHz ~ 17GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

122174-HMC694LP4

DigiKey Part Number
1127-2150-ND
Manufacturer
Manufacturer Product Number
122174-HMC694LP4
Description
BOARD EVAL HMC694LP4E
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC694LP4 - Amplifier 6GHz ~ 17GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
122174-HMC694LP4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Amplifier
Frequency
6GHz ~ 17GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC694LP4
Note
-
RF Type
-
RF Frequency
6GHz ~ 17GHz
Function
Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1640,12000 €640,12 €
Manufacturers Standard Package
Unit Price without VAT:640,12000 €
Unit Price with VAT:761,74280 €