HMC697LP4 - Modulator 200MHz ~ 4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

121965-HMC697LP4

DigiKey Part Number
1127-1906-ND
Manufacturer
Manufacturer Product Number
121965-HMC697LP4
Description
BOARD EVAL HMC697LP4E
Customer Reference
Detailed Description
HMC697LP4 - Modulator 200MHz ~ 4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Type
Modulator
Frequency
200MHz ~ 4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC697LP4
Note
-
RF Type
-
RF Frequency
200MHz ~ 4GHz
Function
Modulator
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.