
121891-HMC667LP2 | |
|---|---|
DigiKey Part Number | 1127-2146-ND |
Manufacturer | |
Manufacturer Product Number | 121891-HMC667LP2 |
Description | BOARD EVAL HMC667LP2E BBAND |
Customer Reference | |
Detailed Description | HMC667LP2 - Amplifier 2.3GHz ~ 2.7GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Amplifier | |
Frequency | 2.3GHz ~ 2.7GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC667LP2 | |
Note | - | |
RF Type | - | |
RF Frequency | 2.3GHz ~ 2.7GHz | |
Function | Amplifier |

