Similar

121242-HMC719LP4 | |
|---|---|
DigiKey Part Number | 1127-1885-ND |
Manufacturer | |
Manufacturer Product Number | 121242-HMC719LP4 |
Description | BOARD EVAL HMC719LP4E |
Customer Reference | |
Detailed Description | HMC719LP4 - Amplifier 1.3GHz ~ 2.9GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC719LP4 |
Packaging Box | RF Frequency 1.3GHz ~ 2.9GHz |
Part Status Obsolete | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 1.3GHz ~ 2.9GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 119394-HMC639ST89 | Analog Devices Inc. | 0 | 505-119394-HMC639ST89-ND | 321,53000 € | Similar |


