
120257-HMC913LC4B | |
|---|---|
DigiKey Part Number | 505-120257-HMC913LC4B-ND |
Manufacturer | |
Manufacturer Product Number | 120257-HMC913LC4B |
Description | EVAL BOARD HMC913LC4B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC913LC4B - Amplifier 600MHz ~ 20GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 120257-HMC913LC4B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 600MHz ~ 20GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC913LC4B | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.489,73000 € | 3.489,73 € |
| Unit Price without VAT: | 3.489,73000 € |
|---|---|
| Unit Price with VAT: | 4.152,77870 € |


