


120202-HMC451LP3 | |
|---|---|
DigiKey Part Number | 505-120202-HMC451LP3-ND |
Manufacturer | |
Manufacturer Product Number | 120202-HMC451LP3 |
Description | BOARD EVAL AMP MMIC HMC451 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC451LP3 - Amplifier 5GHz ~ 18GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 120202-HMC451LP3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 5GHz ~ 18GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC451LP3 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,65000 € | 331,65 € |
| Unit Price without VAT: | 331,65000 € |
|---|---|
| Unit Price with VAT: | 394,66350 € |






