
119197-HMC657LP2 | |
|---|---|
DigiKey Part Number | 119197-HMC657LP2-ND |
Manufacturer | |
Manufacturer Product Number | 119197-HMC657LP2 |
Description | BOARD EVAL HMC657LP2E |
Customer Reference | |
Detailed Description | HMC657LP2 - Attenuator 0Hz ~ 25GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 119197-HMC657LP2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Attenuator | |
Frequency | 0Hz ~ 25GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC657LP2 | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 25GHz | |
Function | Attenuator | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,73000 € | 130,73 € |
| Unit Price without VAT: | 130,73000 € |
|---|---|
| Unit Price with VAT: | 155,56870 € |

