
118874-HMC623LP4 | |
|---|---|
DigiKey Part Number | 118874-HMC623LP4-ND |
Manufacturer | |
Manufacturer Product Number | 118874-HMC623LP4 |
Description | BOARD EVAL HMC623LP4E |
Customer Reference | |
Detailed Description | HMC623LP4 - Downconverter 1.8GHz ~ 2.7GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Downconverter | |
Frequency | 1.8GHz ~ 2.7GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC623LP4 | |
Note | - | |
RF Type | - | |
RF Frequency | 1.8GHz ~ 2.7GHz | |
Function | Downconverter |

