HMC646LP2 - Switch (SPDT) 915MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

118098-HMC646LP2

DigiKey Part Number
505-118098-HMC646LP2-ND
Manufacturer
Manufacturer Product Number
118098-HMC646LP2
Description
BOARD EVAL HMC646LP2E 915MHZ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC646LP2 - Switch (SPDT) 915MHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
118098-HMC646LP2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Switch, SPDT
Frequency
915MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC646LP2
Note
-
RF Type
-
RF Frequency
915MHz
Function
Switch (SPDT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1657,01000 €657,01 €
Manufacturers Standard Package
Unit Price without VAT:657,01000 €
Unit Price with VAT:781,84190 €