117810-HMC460LC5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

117810-HMC460LC5

DigiKey Part Number
505-117810-HMC460LC5-ND
Manufacturer
Manufacturer Product Number
117810-HMC460LC5
Description
EVAL BOARD HMC460LC5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC460LC5 - Amplifier 0Hz ~ 20GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
117810-HMC460LC5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Amplifier
Frequency
0Hz ~ 20GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC460LC5
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1941,25000 €941,25 €
Manufacturers Standard Package
Unit Price without VAT:941,25000 €
Unit Price with VAT:1.120,08750 €