Direct

117720-HMC649LP6 | |
|---|---|
DigiKey Part Number | 1127-2115-ND |
Manufacturer | |
Manufacturer Product Number | 117720-HMC649LP6 |
Description | BOARD EVAL HMC649LP6E |
Customer Reference | |
Detailed Description | HMC649LP6 - Phase Shifter 3GHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 3GHz ~ 6GHz |
Manufacturer Analog Devices Inc. | Contents Board(s) |
Packaging Box | Utilized IC / Part HMC649LP6 |
Part Status Obsolete | RF Frequency 3GHz ~ 6GHz |
Type Phase Shifter | Function Phase Shifter |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC649ALP6E | Analog Devices Inc. | 20 | 1127-3210-ND | 131,93000 € | Direct |


