
117720-HMC648LP6 | |
|---|---|
DigiKey Part Number | 1127-2114-ND |
Manufacturer | |
Manufacturer Product Number | 117720-HMC648LP6 |
Description | BOARD EVAL HMC648LP6E |
Customer Reference | |
Detailed Description | HMC648LP6 - Phase Shifter 2.9GHz ~ 3.9GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 2.9GHz ~ 3.9GHz |
Manufacturer Analog Devices Inc. | Contents Board(s) |
Packaging Box | Utilized IC / Part HMC648LP6 |
Part Status Obsolete | RF Frequency 2.9GHz ~ 3.9GHz |
Type Phase Shifter | Function Phase Shifter |

