
117160-HMC604LP3 | |
|---|---|
DigiKey Part Number | 117160-HMC604LP3-ND |
Manufacturer | |
Manufacturer Product Number | 117160-HMC604LP3 |
Description | BOARD EVAL HMC604LP3E |
Customer Reference | |
Detailed Description | HMC604LP3 - Amplifier 4.8GHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 4.8GHz ~ 6GHz |
Manufacturer Analog Devices Inc. | Contents Board(s) |
Packaging Bulk | Utilized IC / Part HMC604LP3 |
Part Status Obsolete | RF Frequency 4.8GHz ~ 6GHz |
Type Amplifier | Function Amplifier |

