
116960-HMC625LP5 | |
---|---|
DigiKey Part Number | 1127-1142-ND |
Manufacturer | |
Manufacturer Product Number | 116960-HMC625LP5 |
Description | BOARD EVAL VGA MMIC HMC625 |
Customer Reference | |
Detailed Description | HMC625LP5 - Variable Gain Amplifier 0Hz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Discontinued at Digi-Key | |
Type | Variable Gain Amplifier | |
Frequency | 0Hz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC625LP5 | |
Note | - |