HMC573LC3B - Multiplier 8GHz ~ 22GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

115739-HMC573LC3B

DigiKey Part Number
505-115739-HMC573LC3B-ND
Manufacturer
Manufacturer Product Number
115739-HMC573LC3B
Description
EVAL BOARD HMC573LC3B
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC573LC3B - Multiplier 8GHz ~ 22GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
115739-HMC573LC3B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Multiplier
Frequency
8GHz ~ 22GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC573LC3B
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1280,16000 €280,16 €
10279,51000 €2.795,10 €
Manufacturers Standard Package
Unit Price without VAT:280,16000 €
Unit Price with VAT:333,39040 €