
115195-HMC536LP2 | |
|---|---|
DigiKey Part Number | 505-115195-HMC536LP2-ND |
Manufacturer | |
Manufacturer Product Number | 115195-HMC536LP2 |
Description | BOARD EVAL HMC536LP2E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC536LP2 - Switch (SPDT) 0Hz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 115195-HMC536LP2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch, SPDT | |
Frequency | 0Hz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC536LP2 | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 6GHz | |
Function | Switch (SPDT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,30000 € | 433,30 € |
| Unit Price without VAT: | 433,30000 € |
|---|---|
| Unit Price with VAT: | 515,62700 € |

