HMC341LC3B - Amplifier 21GHz ~ 29GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

112646-HMC341LC3B

DigiKey Part Number
505-112646-HMC341LC3B-ND
Manufacturer
Manufacturer Product Number
112646-HMC341LC3B
Description
EVAL BOARD HMC341LC3B
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC341LC3B - Amplifier 21GHz ~ 29GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
112646-HMC341LC3B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Amplifier
Frequency
21GHz ~ 29GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC341LC3B
Note
-
RF Type
-
RF Frequency
21GHz ~ 29GHz
Function
Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1679,71000 €679,71 €
Manufacturers Standard Package
Unit Price without VAT:679,71000 €
Unit Price with VAT:808,85490 €