
112405-HMC575LP4 | |
|---|---|
DigiKey Part Number | 1127-2089-ND |
Manufacturer | |
Manufacturer Product Number | 112405-HMC575LP4 |
Description | BOARD EVAL HMC575LP4E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC575LP4 - Multiplier 3GHz ~ 4.5GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 112405-HMC575LP4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Multiplier | |
Frequency | 3GHz ~ 4.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC575LP4 | |
Note | - | |
RF Type | - | |
RF Frequency | 3GHz ~ 4.5GHz | |
Function | Multiplier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,47000 € | 306,47 € |
| Unit Price without VAT: | 306,47000 € |
|---|---|
| Unit Price with VAT: | 364,69930 € |

