
112261-HMC739LP4 | |
|---|---|
DigiKey Part Number | 1127-1914-ND |
Manufacturer | |
Manufacturer Product Number | 112261-HMC739LP4 |
Description | BOARD EVAL HMC739LP4E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC739LP4 - Voltage Controlled Oscillator (VCO) 23.8GHz ~ 26.8GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 112261-HMC739LP4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Voltage Controlled Oscillator (VCO) | |
Frequency | 23.8GHz ~ 26.8GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC739LP4 | |
Note | - | |
RF Type | - | |
RF Frequency | 23.8GHz ~ 26.8GHz | |
Function | Voltage Controlled Oscillator (VCO) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 775,14000 € | 775,14 € |
| Unit Price without VAT: | 775,14000 € |
|---|---|
| Unit Price with VAT: | 922,41660 € |


