
112261-HMC738LP4 | |
|---|---|
DigiKey Part Number | 505-112261-HMC738LP4-ND |
Manufacturer | |
Manufacturer Product Number | 112261-HMC738LP4 |
Description | BOARD EVAL HMC738LP4E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC738LP4 - Voltage Controlled Oscillator (VCO) 20.9GHz ~ 23.9GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 112261-HMC738LP4 Models |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC738LP4 |
Packaging Box | RF Frequency 20.9GHz ~ 23.9GHz |
Part Status Active | Function Voltage Controlled Oscillator (VCO) |
Type Voltage Controlled Oscillator (VCO) | Base Product Number |
Frequency 20.9GHz ~ 23.9GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 882,55000 € | 882,55 € |
| Unit Price without VAT: | 882,55000 € |
|---|---|
| Unit Price with VAT: | 1.050,23450 € |

