
111667-HMC451LC3 | |
---|---|
DigiKey Part Number | 505-111667-HMC451LC3-ND |
Manufacturer | |
Manufacturer Product Number | 111667-HMC451LC3 |
Description | BOARD EVAL AMP MMIC HMC451 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC451LC3 - Amplifier 5GHz ~ 20GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 111667-HMC451LC3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 5GHz ~ 20GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC451LC3 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 329,39000 € | 329,39 € |
Unit Price without VAT: | 329,39000 € |
---|---|
Unit Price with VAT: | 391,97410 € |