
111317-HMC541LP3 | |
|---|---|
DigiKey Part Number | 1127-2087-ND |
Manufacturer | |
Manufacturer Product Number | 111317-HMC541LP3 |
Description | BOARD EVAL HMC541LP3E |
Customer Reference | |
Detailed Description | HMC541LP3 - Attenuator 0Hz ~ 5GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC541LP3 |
Packaging Box | RF Frequency 0Hz ~ 5GHz |
Part Status Obsolete | Function Attenuator |
Type Attenuator | Base Product Number |
Frequency 0Hz ~ 5GHz |

