HMC452ST89 - Amplifier 900MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110384-HMC452ST89

DigiKey Part Number
1127-2080-ND
Manufacturer
Manufacturer Product Number
110384-HMC452ST89
Description
BOARD EVAL HMC452ST89E 900MHZ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC452ST89 - Amplifier 900MHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
110384-HMC452ST89 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Amplifier
Frequency
900MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC452ST89
Note
-
RF Type
-
RF Frequency
900MHz
Function
Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1464,53000 €464,53 €
Manufacturers Standard Package
Unit Price without VAT:464,53000 €
Unit Price with VAT:552,79070 €