
110227-HMC534LP5 | |
|---|---|
DigiKey Part Number | 1127-2072-ND |
Manufacturer | |
Manufacturer Product Number | 110227-HMC534LP5 |
Description | BOARD EVAL HMC534LP5E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC534LP5 - Voltage Controlled Oscillator (VCO) 10.6GHz ~ 11.8GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 110227-HMC534LP5 Models |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC534LP5 |
Packaging Box | RF Frequency 10.6GHz ~ 11.8GHz |
Part Status Active | Function Voltage Controlled Oscillator (VCO) |
Type Voltage Controlled Oscillator (VCO) | Base Product Number |
Frequency 10.6GHz ~ 11.8GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 427,92000 € | 427,92 € |
| Unit Price without VAT: | 427,92000 € |
|---|---|
| Unit Price with VAT: | 509,22480 € |

