


109998-HMC523LC4 | |
|---|---|
DigiKey Part Number | 1127-2261-ND |
Manufacturer | |
Manufacturer Product Number | 109998-HMC523LC4 |
Description | EVAL BOARD HMC523LC4 |
Customer Reference | |
Detailed Description | HMC523LC4 - Mixer 15GHz ~ 23GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 109998-HMC523LC4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Mixer | |
Frequency | 15GHz ~ 23GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC523LC4 | |
Note | - | |
Base Product Number |

