109824-HMC452ST89 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1
Unit Price: 459,72000 €
Datasheet
109824-HMC452ST89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

109824-HMC452ST89

DigiKey Part Number
1127-2052-ND
Manufacturer
Manufacturer Product Number
109824-HMC452ST89
Description
BOARD EVAL HMC452ST89E 2100MHZ
Customer Reference
Detailed Description
HMC452ST89 - Amplifier 2.1GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
109824-HMC452ST89 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Discontinued at Digi-Key
Type
Amplifier
Frequency
2.1GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC452ST89
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes