
108782-HMC305LP4 | |
|---|---|
DigiKey Part Number | 108782-HMC305LP4-ND |
Manufacturer | |
Manufacturer Product Number | 108782-HMC305LP4 |
Description | BOARD EVAL HMC305LP4E |
Customer Reference | |
Detailed Description | HMC305LP4 - Attenuator 700MHz ~ 3.8GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 700MHz ~ 3.8GHz |
Manufacturer Analog Devices Inc. | Contents Board(s) |
Packaging Bulk | Utilized IC / Part HMC305LP4 |
Part Status Obsolete | RF Frequency 700MHz ~ 3.8GHz |
Type Attenuator | Function Attenuator |

