
108537-HMC499LC4 | |
|---|---|
DigiKey Part Number | 505-108537-HMC499LC4-ND |
Manufacturer | |
Manufacturer Product Number | 108537-HMC499LC4 |
Description | EVAL BOARD HMC499LC4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC499LC4 - Amplifier 21GHz ~ 32GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 108537-HMC499LC4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 21GHz ~ 32GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC499LC4 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 723,75000 € | 723,75 € |
| Unit Price without VAT: | 723,75000 € |
|---|---|
| Unit Price with VAT: | 861,26250 € |


