HMC490LP5 - Amplifier 12GHz ~ 16GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

108402-HMC490LP5

DigiKey Part Number
505-108402-HMC490LP5-ND
Manufacturer
Manufacturer Product Number
108402-HMC490LP5
Description
BOARD EVAL HMC490LP5E
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC490LP5 - Amplifier 12GHz ~ 16GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
108402-HMC490LP5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Amplifier
Frequency
12GHz ~ 16GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC490LP5
Note
-
RF Type
-
RF Frequency
12GHz ~ 16GHz
Function
Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1491,17000 €491,17 €
Manufacturers Standard Package
Unit Price without VAT:491,17000 €
Unit Price with VAT:584,49230 €