
108355-HMC409LP4 | |
|---|---|
DigiKey Part Number | 1127-1919-ND |
Manufacturer | |
Manufacturer Product Number | 108355-HMC409LP4 |
Description | EVAL BOARD HMC409LP4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC409LP4 - Amplifier 3.3GHz ~ 3.8GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 3.3GHz ~ 3.8GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC409LP4 | |
Note | - | |
RF Type | - | |
RF Frequency | 3.3GHz ~ 3.8GHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 475,96000 € | 475,96 € |
| Unit Price without VAT: | 475,96000 € |
|---|---|
| Unit Price with VAT: | 566,39240 € |

