
108347-HMC619LP5 | |
|---|---|
DigiKey Part Number | 1127-1894-ND |
Manufacturer | |
Manufacturer Product Number | 108347-HMC619LP5 |
Description | BOARD EVAL HMC619LP5E |
Customer Reference | |
Detailed Description | HMC619LP5 - Amplifier 0Hz ~ 10GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 108347-HMC619LP5 Models |
Category | Frequency 0Hz ~ 10GHz |
Manufacturer Analog Devices Inc. | Contents Board(s) |
Packaging Box | Utilized IC / Part HMC619LP5 |
Part Status Obsolete | RF Frequency 0Hz ~ 10GHz |
Type Amplifier | Function Amplifier |

