HMC462LP5 - Amplifier 2GHz ~ 20GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

108338-HMC462LP5

DigiKey Part Number
1127-2030-ND
Manufacturer
Manufacturer Product Number
108338-HMC462LP5
Description
BOARD EVAL HMC462LP5E
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC462LP5 - Amplifier 2GHz ~ 20GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
108338-HMC462LP5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Amplifier
Frequency
2GHz ~ 20GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC462LP5
Note
-
RF Type
-
RF Frequency
2GHz ~ 20GHz
Function
Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1967,53000 €967,53 €
Manufacturers Standard Package
Unit Price without VAT:967,53000 €
Unit Price with VAT:1.151,36070 €