
108190-HMC487LP5 | |
|---|---|
DigiKey Part Number | 1127-2025-ND |
Manufacturer | |
Manufacturer Product Number | 108190-HMC487LP5 |
Description | EVAL BOARD FOR HMC487LP5E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC487LP5 - Amplifier 9GHz ~ 12GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 108190-HMC487LP5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 9GHz ~ 12GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC487LP5 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 819,74000 € | 819,74 € |
| Unit Price without VAT: | 819,74000 € |
|---|---|
| Unit Price with VAT: | 975,49060 € |


