HMC369LP3 - Multiplier 4.95GHz ~ 6.35GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

107712-HMC369LP3

DigiKey Part Number
505-107712-HMC369LP3-ND
Manufacturer
Manufacturer Product Number
107712-HMC369LP3
Description
EVAL BOARD HMC369LP3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC369LP3 - Multiplier 4.95GHz ~ 6.35GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
107712-HMC369LP3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Multiplier
Frequency
4.95GHz ~ 6.35GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC369LP3
Note
-
RF Type
-
RF Frequency
4.95GHz ~ 6.35GHz
Function
Multiplier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1816,71000 €816,71 €
Manufacturers Standard Package
Unit Price without VAT:816,71000 €
Unit Price with VAT:971,88490 €