
107384-HMC494LP3 | |
---|---|
DigiKey Part Number | 1127-2012-ND |
Manufacturer | |
Manufacturer Product Number | 107384-HMC494LP3 |
Description | BOARD EVAL HMC494LP3E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC494LP3 - Prescaler 0Hz ~ 18GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 107384-HMC494LP3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Prescaler | |
Frequency | 0Hz ~ 18GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC494LP3 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 402,98000 € | 402,98 € |
10 | 402,05400 € | 4.020,54 € |
Unit Price without VAT: | 402,98000 € |
---|---|
Unit Price with VAT: | 479,54620 € |