
106137-HMC444LP4 | |
|---|---|
DigiKey Part Number | 505-106137-HMC444LP4-ND |
Manufacturer | |
Manufacturer Product Number | 106137-HMC444LP4 |
Description | BOARD EVAL HMC444LP4E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC444LP4 - Multiplier 1.2375GHz ~ 1.4GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 106137-HMC444LP4 Models |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC444LP4 |
Packaging Box | RF Frequency 1.2375GHz ~ 1.4GHz |
Part Status Active | Function Multiplier |
Type Multiplier | Base Product Number |
Frequency 1.2375GHz ~ 1.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,92000 € | 450,92 € |
| Unit Price without VAT: | 450,92000 € |
|---|---|
| Unit Price with VAT: | 536,59480 € |

