
106137-HMC370LP4 | |
|---|---|
DigiKey Part Number | 1127-1991-ND |
Manufacturer | |
Manufacturer Product Number | 106137-HMC370LP4 |
Description | EVAL BOARD HMC370LP4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC370LP4 - Multiplier 3.6GHz ~ 4.1GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 106137-HMC370LP4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Multiplier | |
Frequency | 3.6GHz ~ 4.1GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC370LP4 | |
Note | - | |
RF Type | - | |
RF Frequency | 3.6GHz ~ 4.1GHz | |
Function | Multiplier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 686,41000 € | 686,41 € |
| Unit Price without VAT: | 686,41000 € |
|---|---|
| Unit Price with VAT: | 816,82790 € |

