
106058-HMC455LP3 | |
|---|---|
DigiKey Part Number | 505-106058-HMC455LP3-ND |
Manufacturer | |
Manufacturer Product Number | 106058-HMC455LP3 |
Description | BOARD EVAL HMC455LP3E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC455LP3 - Amplifier 1.7GHz ~ 2.5GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 106058-HMC455LP3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 1.7GHz ~ 2.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC455LP3 | |
Note | - | |
RF Type | - | |
RF Frequency | 1.7GHz ~ 2.5GHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 497,36000 € | 497,36 € |
| Unit Price without VAT: | 497,36000 € |
|---|---|
| Unit Price with VAT: | 591,85840 € |

