
105709-HMC346LP3 | |
|---|---|
DigiKey Part Number | 1127-1986-ND |
Manufacturer | |
Manufacturer Product Number | 105709-HMC346LP3 |
Description | EVAL BOARD HMC346LP3 |
Customer Reference | |
Detailed Description | HMC346LP3 - Attenuator 0Hz ~ 14GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 0Hz ~ 14GHz |
Manufacturer Analog Devices Inc. | Contents Board(s) |
Packaging Box | Utilized IC / Part HMC346LP3 |
Part Status Discontinued at DigiKey | RF Frequency 0Hz ~ 14GHz |
Type Attenuator | Function Attenuator |

